Part Details for 74LVT273PWDH by NXP Semiconductors
Results Overview of 74LVT273PWDH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVT273PWDH Information
74LVT273PWDH by NXP Semiconductors is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74LVT273PWDH
74LVT273PWDH CAD Models
74LVT273PWDH Part Data Attributes
|
74LVT273PWDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT273PWDH
NXP Semiconductors
IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 150 MHz |
Alternate Parts for 74LVT273PWDH
This table gives cross-reference parts and alternative options found for 74LVT273PWDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT273PWDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935176350112 | NXP Semiconductors | Check for Price | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, FF/Latch | 74LVT273PWDH vs 935176350112 |
74LVT273PW,118 | NXP Semiconductors | Check for Price | 74LVT273 - 3.3 V octal D-type flip-flop TSSOP2 20-Pin | 74LVT273PWDH vs 74LVT273PW,118 |
74LVTH273MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEADFREE, MO-153AC, TSSOP-20 | 74LVT273PWDH vs 74LVTH273MTCX_NL |
935176350118 | NXP Semiconductors | Check for Price | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, FF/Latch | 74LVT273PWDH vs 935176350118 |
74LVT273PW-T | NXP Semiconductors | Check for Price | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | 74LVT273PWDH vs 74LVT273PW-T |
SN74LVTH273PWLE | Texas Instruments | Check for Price | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | 74LVT273PWDH vs SN74LVTH273PWLE |
SN74LVT273PWLE | Texas Instruments | Check for Price | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | 74LVT273PWDH vs SN74LVT273PWLE |