Part Details for 74LVT244MTC by Fairchild Semiconductor Corporation
Overview of 74LVT244MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT244MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1496 |
|
RFQ | ||
|
Bristol Electronics | 414 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1048 |
|
$0.6644 / $1.4443 | Buy Now |
|
Quest Components | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1188 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 8044 |
|
$0.8666 / $2.3108 | Buy Now |
|
Quest Components | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 184 |
|
$1.1554 / $2.3108 | Buy Now |
|
Rochester Electronics | 74LVT244MTC - Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 280 |
|
$0.7703 / $0.9062 | Buy Now |
|
ComSIT USA | LOW VOLTAGE OCTAL BUFFER/LINE DRIVER WITH 3-STATE OUTPUTS Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 RoHS: Not Compliant | Europe - 2044 |
|
RFQ |
Part Details for 74LVT244MTC
74LVT244MTC CAD Models
74LVT244MTC Part Data Attributes:
|
74LVT244MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVT244MTC
Fairchild Semiconductor Corporation
Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 16.5 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVT244MTC
This table gives cross-reference parts and alternative options found for 74LVT244MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT244MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT244BPW,118 | 74LVT(H)244B - 3.3 V octal buffer/line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVT244MTC vs 74LVT244BPW,118 |
74LVT244APW,118 | 74LVT(H)244A - 3.3 V octal buffer/line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVT244MTC vs 74LVT244APW,118 |
74LVTH244APW | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT244MTC vs 74LVTH244APW |
74LVTH244BPW,112 | 74LVT(H)244B - 3.3 V octal buffer/line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVT244MTC vs 74LVTH244BPW,112 |
74LVTH244BPW | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT244MTC vs 74LVTH244BPW |
74LVTH244MTCX | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LVT244MTC vs 74LVTH244MTCX |
74LVT244BPW | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT244MTC vs 74LVT244BPW |
74LVT244APW/T3 | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT244MTC vs 74LVT244APW/T3 |
74LVTH244MTC | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LVT244MTC vs 74LVTH244MTC |
74LVT244APW-T | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT244MTC vs 74LVT244APW-T |