Part Details for 74LVT2244MTC by Fairchild Semiconductor Corporation
Overview of 74LVT2244MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT2244MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT2244MTC-ND
|
DigiKey | IC BUFF NON-INVERT 3.6V 20TSSOP Min Qty: 619 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5239 In Stock |
|
$0.4900 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, TSSOP | 1094 |
|
$0.3905 / $0.9372 | Buy Now |
|
Rochester Electronics | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6924 |
|
$0.3967 / $0.4667 | Buy Now |
|
ComSIT USA | LOW VOLTAGE OCTAL BUFFER/LINE DRIVER WITH 3-STATE OUTPUTS AND 25 OHMS SERIES RESISTORS IN THE OUTPUT Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC BUFF/DVR TRI-ST DUAL 20TSSOP | 80690 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for 74LVT2244MTC
74LVT2244MTC CAD Models
74LVT2244MTC Part Data Attributes
|
74LVT2244MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVT2244MTC
Fairchild Semiconductor Corporation
Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVT2244MTC
This table gives cross-reference parts and alternative options found for 74LVT2244MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT2244MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVT2244MTC | onsemi | $0.2716 | Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 1825-TUBE | 74LVT2244MTC vs 74LVT2244MTC |
74LVT2244MTC | Rochester Electronics LLC | Check for Price | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | 74LVT2244MTC vs 74LVT2244MTC |
74LVTH2244MTCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | 74LVT2244MTC vs 74LVTH2244MTCX |
74LVT2244PW,118 | Nexperia | Check for Price | 74LVT2244 - 3.3 V octal buffer/line driver with 30 Ω termination resistors; 3-state@en-us TSSOP2 20-Pin | 74LVT2244MTC vs 74LVT2244PW,118 |