-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT2241 - 3.3 V octal buffer/line driver with 30 Ohm series termination resistors; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3550
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVT2241PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 | Buy Now |
DISTI #
1727-74LVT2241PW,118TR-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3480 / $0.3930 | Buy Now |
DISTI #
74LVT2241PW,118
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVT2241PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 / $0.4113 | Buy Now |
DISTI #
771-LVT2241PW118
|
Mouser Electronics | Buffers & Line Drivers 74LVT2241PW/SOT360/TSSOP20 RoHS: Compliant | 0 |
|
$0.3590 / $0.3780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.3610 | Buy Now |
DISTI #
74LVT2241PW,118
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP T/R (Alt: 74LVT2241PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT2241PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT2241PW,118
Nexperia
74LVT2241 - 3.3 V octal buffer/line driver with 30 Ohm series termination resistors; 3-state@en-us TSSOP2 20-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1996-05-29 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVT2241PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT2241PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935210630112 | Bus Driver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | 74LVT2241PW,118 vs 935210630112 |
935210630112 | IC LVT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT2241PW,118 vs 935210630112 |
74LVT2241PWDH-T | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT2241PW,118 vs 74LVT2241PWDH-T |
74LVT2241PW,118 | 74LVT2241 - 3.3V Octal buffer/line driver with 30 Ohm series termination resistors; 3-State TSSOP2 20-Pin | NXP Semiconductors | 74LVT2241PW,118 vs 74LVT2241PW,118 |
74LVT2241PWDH | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT2241PW,118 vs 74LVT2241PWDH |
74LVT2241PW,112 | 74LVT2241 - 3.3 V octal buffer/line driver with 30 Ohm series termination resistors; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVT2241PW,118 vs 74LVT2241PW,112 |
74LVT2241PW | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | Nexperia | 74LVT2241PW,118 vs 74LVT2241PW |
7LVT2241PWDH | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360-1, TSSOP-20 | NXP Semiconductors | 74LVT2241PW,118 vs 7LVT2241PWDH |
935210630118 | Bus Driver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | 74LVT2241PW,118 vs 935210630118 |
74LVT2241PW | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360-1, TSSOP-20 | NXP Semiconductors | 74LVT2241PW,118 vs 74LVT2241PW |