-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT2241 - 3.3 V octal buffer/line driver with 30 Ohm series termination resistors; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3549
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVT2241D,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 | Buy Now |
DISTI #
1727-74LVT2241D,118TR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 20SO Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3502 / $0.3831 | Buy Now |
DISTI #
74LVT2241D,118
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SO T/R - Tape and Reel (Alt: 74LVT2241D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3359 / $0.4009 | Buy Now |
DISTI #
771-LVT2241D118
|
Mouser Electronics | Buffers & Line Drivers 74LVT2241D/SOT163/SO20 RoHS: Compliant | 0 |
|
$0.3500 / $0.3810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | 0 |
|
$0.3520 | Buy Now |
DISTI #
74LVT2241D,118
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SO T/R (Alt: 74LVT2241D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT2241D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT2241D,118
Nexperia
74LVT2241 - 3.3 V octal buffer/line driver with 30 Ohm series termination resistors; 3-state@en-us SOP 20-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1996-05-29 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LVT2241D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT2241D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935210610118 | Bus Driver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | 74LVT2241D,118 vs 935210610118 |
74LVT2241D | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163-1, SOL-20 | NXP Semiconductors | 74LVT2241D,118 vs 74LVT2241D |
935210610112 | IC LVT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163-1, SOL-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT2241D,118 vs 935210610112 |
935210620118 | IC LVT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339-1, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT2241D,118 vs 935210620118 |
74LVT2241D-T | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163-1, SOL-20 | NXP Semiconductors | 74LVT2241D,118 vs 74LVT2241D-T |
74LVT2241DB,118 | 74LVT2241 - 3.3V Octal buffer/line driver with 30 Ohm series termination resistors; 3-State SSOP2 20-Pin | NXP Semiconductors | 74LVT2241D,118 vs 74LVT2241DB,118 |
935210620112 | IC LVT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339-1, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT2241D,118 vs 935210620112 |
74LVT2241D | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | Nexperia | 74LVT2241D,118 vs 74LVT2241D |
74LVT2241DB | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339-1, SSOP2-20 | NXP Semiconductors | 74LVT2241D,118 vs 74LVT2241DB |
74LVT2241D,118 | 74LVT2241 - 3.3V Octal buffer/line driver with 30 Ohm series termination resistors; 3-State SOP 20-Pin | NXP Semiconductors | 74LVT2241D,118 vs 74LVT2241D,118 |