Part Details for 74LVT2241D,112 by NXP Semiconductors
Overview of 74LVT2241D,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT2241D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT2241D112-ND
|
DigiKey | IC BUFF/DVR TRI-ST QUAD 20SOIC Min Qty: 860 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
1520 In Stock |
|
$0.3500 | Buy Now |
|
Rochester Electronics | 74LVT2241D - Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1520 |
|
$0.2997 / $0.3526 | Buy Now |
Part Details for 74LVT2241D,112
74LVT2241D,112 CAD Models
74LVT2241D,112 Part Data Attributes
|
74LVT2241D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT2241D,112
NXP Semiconductors
74LVT2241 - 3.3V Octal buffer/line driver with 30 Ohm series termination resistors; 3-State SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-163-1, SOL-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74LVT2241D,112
This table gives cross-reference parts and alternative options found for 74LVT2241D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT2241D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935210610118 | Bus Driver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | 74LVT2241D,112 vs 935210610118 |
74LVT2241D,118 | 74LVT2241 - 3.3 V octal buffer/line driver with 30 Ohm series termination resistors; 3-state@en-us SOP 20-Pin | Nexperia | 74LVT2241D,112 vs 74LVT2241D,118 |
74LVT2241D | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163-1, SOL-20 | NXP Semiconductors | 74LVT2241D,112 vs 74LVT2241D |
935210610112 | IC LVT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163-1, SOL-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT2241D,112 vs 935210610112 |
935210620118 | IC LVT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339-1, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT2241D,112 vs 935210620118 |
74LVT2241D-T | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163-1, SOL-20 | NXP Semiconductors | 74LVT2241D,112 vs 74LVT2241D-T |
74LVT2241DB,118 | 74LVT2241 - 3.3V Octal buffer/line driver with 30 Ohm series termination resistors; 3-State SSOP2 20-Pin | NXP Semiconductors | 74LVT2241D,112 vs 74LVT2241DB,118 |
935210620112 | IC LVT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339-1, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT2241D,112 vs 935210620112 |
74LVT2241D | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | Nexperia | 74LVT2241D,112 vs 74LVT2241D |
74LVT2241DB | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339-1, SSOP2-20 | NXP Semiconductors | 74LVT2241D,112 vs 74LVT2241DB |