Part Details for 74LVT16646MEA by Fairchild Semiconductor Corporation
Overview of 74LVT16646MEA by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVT16646MEA
74LVT16646MEA CAD Models
74LVT16646MEA Part Data Attributes:
|
74LVT16646MEA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVT16646MEA
Fairchild Semiconductor Corporation
Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74LVT16646MEA
This table gives cross-reference parts and alternative options found for 74LVT16646MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16646MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT16646ADL | IC LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16646MEA vs VT16646ADL |
74LVT16646ADL,518 | Registered Bus Transceiver | Nexperia | 74LVT16646MEA vs 74LVT16646ADL,518 |
74LVT16646ADL,518 | 74LVT16646A - 3.3 V 16-bit bus transceiver; 3-state SSOP 56-Pin | NXP Semiconductors | 74LVT16646MEA vs 74LVT16646ADL,518 |
74LVT16646ADL | Registered Bus Transceiver | Nexperia | 74LVT16646MEA vs 74LVT16646ADL |
74LVT16646MEAX | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | 74LVT16646MEA vs 74LVT16646MEAX |
PI74LPT16646VX | Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | 74LVT16646MEA vs PI74LPT16646VX |
74LVTH16646MEAX | Low Voltage 16-Bit Transceiver/Register with 3-STATE Outputs, 56LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL | Fairchild Semiconductor Corporation | 74LVT16646MEA vs 74LVTH16646MEAX |
74LVTH16646MEA | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | 74LVT16646MEA vs 74LVTH16646MEA |
74LVT16646ADL,512 | 74LVT16646A - 3.3 V 16-bit bus transceiver; 3-state SSOP 56-Pin | NXP Semiconductors | 74LVT16646MEA vs 74LVT16646ADL,512 |
74LVTH16646DLRG4 | 3.3 V ABT 16-Bit Bus Transceivers and Registers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 74LVT16646MEA vs 74LVTH16646DLRG4 |