Part Details for 74LVT16374AEVE by Nexperia
Overview of 74LVT16374AEVE by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVT16374AEVE
74LVT16374AEVE CAD Models
74LVT16374AEVE Part Data Attributes
|
74LVT16374AEVE
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT16374AEVE
Nexperia
BGA 56-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | BGA | |
Package Description | 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT702-1, VFBGA-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT702-1 | |
Samacsys Manufacturer | Nexperia |