-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVT16374ADGG,118 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2657
|
Newark | Flip Flop, D, -40 To 85Deg C Rohs Compliant: Yes |Nexperia 74LVT16374ADGG,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1196 |
|
$0.4970 / $1.0100 | Buy Now |
DISTI #
1727-6698-1-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
592 In Stock |
|
$0.4095 / $0.9700 | Buy Now |
DISTI #
74LVT16374ADGG,118
|
Avnet Americas | Flip Flop, 74LVT16374A, D, 5.6 ns, 150 MHz, 64 mA, 48 Pins, TSSOP - Tape and Reel (Alt: 74LVT16374AD... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3856 / $0.4103 | Buy Now |
DISTI #
771-74LVT16374ADGG1
|
Mouser Electronics | Flip Flops 3.3 V octal buffer/line driver with 30 Ohm series termination resistors, 3 - state RoHS: Compliant | 0 |
|
$0.4160 / $0.9700 | Order Now |
|
Future Electronics | 74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.4000 / $0.4170 | Buy Now |
|
Rochester Electronics | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 | 32000 |
|
$0.3269 / $0.3846 | Buy Now |
DISTI #
74LVT16374ADGG,118
|
Avnet Silica | Flip Flop 74LVT16374A D 56 ns 150 MHz 64 mA 48 Pins TSSOP (Alt: 74LVT16374ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVT16374ADGG,118
|
EBV Elektronik | Flip Flop 74LVT16374A D 56 ns 150 MHz 64 mA 48 Pins TSSOP (Alt: 74LVT16374ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT16374ADGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT16374ADGG,118
Nexperia
74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us TSSOP 48-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.6 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74LVT16374ADGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16374ADGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVTH16374ADGG | Nexperia | Check for Price | Bus Driver | 74LVT16374ADGG,118 vs 74LVTH16374ADGG |
74LVTH16374ADGG,18 | Nexperia | Check for Price | 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us TSSOP 48-Pin | 74LVT16374ADGG,118 vs 74LVTH16374ADGG,18 |
74LVT16374ADGG,118 | NXP Semiconductors | Check for Price | 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state TSSOP 48-Pin | 74LVT16374ADGG,118 vs 74LVT16374ADGG,118 |
74LVTH16374ADGG | NXP Semiconductors | Check for Price | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | 74LVT16374ADGG,118 vs 74LVTH16374ADGG |
74LVT16374ADGG,112 | NXP Semiconductors | Check for Price | 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state TSSOP 48-Pin | 74LVT16374ADGG,118 vs 74LVT16374ADGG,112 |
SN74LVT16374DGGR | Texas Instruments | Check for Price | 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 | 74LVT16374ADGG,118 vs SN74LVT16374DGGR |
74LVT16374ADGG,112 | Nexperia | Check for Price | 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us TSSOP 48-Pin | 74LVT16374ADGG,118 vs 74LVT16374ADGG,112 |