Datasheets
74LVT16374ADGG,112 by:

74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us TSSOP 48-Pin

Part Details for 74LVT16374ADGG,112 by Nexperia

Overview of 74LVT16374ADGG,112 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for 74LVT16374ADGG,112

Part # Distributor Description Stock Price Buy
DISTI # 2156-74LVT16374ADGG,112-1727-ND
DigiKey IC FF D-TYPE DUAL 8BIT 48TSSOP Min Qty: 776 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 10814
In Stock
  • 776 $0.3900
$0.3900 Buy Now
Rochester Electronics 74LVT16374ADGG - Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, TSSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 10814
  • 1 $0.3905
  • 25 $0.3827
  • 100 $0.3671
  • 500 $0.3515
  • 1,000 $0.3319
$0.3319 / $0.3905 Buy Now

Part Details for 74LVT16374ADGG,112

74LVT16374ADGG,112 CAD Models

74LVT16374ADGG,112 Part Data Attributes:

74LVT16374ADGG,112 Nexperia
Buy Now Datasheet
Compare Parts:
74LVT16374ADGG,112 Nexperia 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us TSSOP 48-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP
Package Description 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48
Pin Count 48
Manufacturer Package Code SOT362-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Nexperia
Family LVT
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 5.6 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Alternate Parts for 74LVT16374ADGG,112

This table gives cross-reference parts and alternative options found for 74LVT16374ADGG,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16374ADGG,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVTH16374ADGG Bus Driver Nexperia 74LVT16374ADGG,112 vs 74LVTH16374ADGG
74LVT16374ADGG,118 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16374ADGG,112 vs 74LVT16374ADGG,118
74LVTH16374ADGG IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16374ADGG,112 vs 74LVTH16374ADGG
74LVTH16374ADGG,18 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16374ADGG,112 vs 74LVTH16374ADGG,18
74LVT16374ADGG,118 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16374ADGG,112 vs 74LVT16374ADGG,118
74LVT16374ADGG,112 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16374ADGG,112 vs 74LVT16374ADGG,112
SN74LVT16374DGGR 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74LVT16374ADGG,112 vs SN74LVT16374DGGR
74LVTH16374ADGG,18 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16374ADGG,112 vs 74LVTH16374ADGG,18
Part Number Description Manufacturer Compare
74LVT16374ADGG,112 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16374ADGG,112 vs 74LVT16374ADGG,112
74LVTH16374ADGG,18 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16374ADGG,112 vs 74LVTH16374ADGG,18
SN74LVT16374DGGR 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74LVT16374ADGG,112 vs SN74LVT16374DGGR
74LVTH16374ADGG,18 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16374ADGG,112 vs 74LVTH16374ADGG,18
74LVT16374ADGG,118 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16374ADGG,112 vs 74LVT16374ADGG,118
74LVTH16374ADGG IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16374ADGG,112 vs 74LVTH16374ADGG
74LVTH16374ADGG Bus Driver Nexperia 74LVT16374ADGG,112 vs 74LVTH16374ADGG
74LVT16374ADGG,118 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16374ADGG,112 vs 74LVT16374ADGG,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT16374ADGG,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT16374ADGG,112 by Nexperia

  • Please alert me when 74LVT16374ADGG,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVT16374ADGG,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT16374ADGG,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVT16374ADGG,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT16374ADGG,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT16374ADGG,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: