-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6696-1-ND
|
DigiKey | IC 16BIT TRANSP LATCH D 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12458 In Stock |
|
$0.3826 / $0.9200 | Buy Now |
DISTI #
74LVT16373ADGG,118
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVT16373ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3918 / $0.4386 | Buy Now |
DISTI #
771-74LVT16373ADGG1
|
Mouser Electronics | Latches 74LVT16373ADGG/SOT362/TSSOP48 RoHS: Compliant | 3168 |
|
$0.3750 / $0.9800 | Buy Now |
|
Future Electronics | 74LVT Series 3.6 V 3-State Surface Mount 16-bit D-Type Latch - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 8000Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 73 |
|
$0.5606 / $0.8625 | Buy Now |
|
Rochester Electronics | 74LVT16373ADGG - Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 | 2138 |
|
$0.3108 / $0.3656 | Buy Now |
DISTI #
74LVT16373ADGG,118
|
Avnet Asia | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R (Alt: 74LVT16373ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3440 / $0.3847 | Buy Now |
DISTI #
74LVT16373ADGG,118
|
Avnet Silica | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R (Alt: 74LVT16373ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
C1S537100296296
|
Chip1Stop | 74LVT16373ADGG/SOT362/TSSOP48 RoHS: Compliant pbFree: Yes Container: Cut Tape | 28 |
|
$0.4860 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.7V~3.6V D-Typelocking Latch 2.1ns TSSOP-48-6.2mm Latches ROHS | 432 |
|
$0.4523 / $0.6197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT16373ADGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT16373ADGG,118
Nexperia
74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74LVT16373ADGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16373ADGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16373ADG-T | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16373ADGG,118 vs 74LVT16373ADG-T |
74LVT16373MTDX | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVT16373ADGG,118 vs 74LVT16373MTDX |
SN74LVT16373DGGR | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74LVT16373ADGG,118 vs SN74LVT16373DGGR |
74LVT16373ADGG,112 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVT16373ADGG,118 vs 74LVT16373ADGG,112 |
74LVT16373ADGG-T | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48 | NXP Semiconductors | 74LVT16373ADGG,118 vs 74LVT16373ADGG-T |
74LVT16373MTDX | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, TSSOP-48, 1000-REEL | onsemi | 74LVT16373ADGG,118 vs 74LVT16373MTDX |
74LVT16373MTD | Bus Driver, | Rochester Electronics LLC | 74LVT16373ADGG,118 vs 74LVT16373MTD |
74LVT16373ADGG | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48 | NXP Semiconductors | 74LVT16373ADGG,118 vs 74LVT16373ADGG |
935203090118 | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16373ADGG,118 vs 935203090118 |
74LVT16373ADGG,112 | 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin | NXP Semiconductors | 74LVT16373ADGG,118 vs 74LVT16373ADGG,112 |