Part Details for 74LVT16373ADGG,118 by NXP Semiconductors
Overview of 74LVT16373ADGG,118 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT16373ADGG,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT16373ADGG,118-954-ND
|
DigiKey | NEXPERIA 74LVT16373ADGG - BUS DR Min Qty: 845 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.3800 | Buy Now |
|
Quest Components | 58 |
|
$0.5750 / $1.1500 | Buy Now | |
|
Rochester Electronics | 74LVT16373ADGG - Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 | 845 |
|
$0.3262 / $0.3838 | Buy Now |
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ |
Part Details for 74LVT16373ADGG,118
74LVT16373ADGG,118 CAD Models
74LVT16373ADGG,118 Part Data Attributes:
|
74LVT16373ADGG,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT16373ADGG,118
NXP Semiconductors
74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74LVT16373ADGG,118
This table gives cross-reference parts and alternative options found for 74LVT16373ADGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16373ADGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16373MTD | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 3800-TUBE | onsemi | 74LVT16373ADGG,118 vs 74LVT16373MTD |
74LVT16373MTDX | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVT16373ADGG,118 vs 74LVT16373MTDX |
74LVT16373ADGG,512 | 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin | NXP Semiconductors | 74LVT16373ADGG,118 vs 74LVT16373ADGG,512 |
74LVT16373ADGG,518 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVT16373ADGG,118 vs 74LVT16373ADGG,518 |
74LVT16373MTDX_NL | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVT16373ADGG,118 vs 74LVT16373MTDX_NL |
SN74LVT16373DGG | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | Texas Instruments | 74LVT16373ADGG,118 vs SN74LVT16373DGG |
SN74LVT16373DGGR | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74LVT16373ADGG,118 vs SN74LVT16373DGGR |
74LVT16373ADGG | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74LVT16373ADGG,118 vs 74LVT16373ADGG |
74LVT16373ADGG-T | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48 | NXP Semiconductors | 74LVT16373ADGG,118 vs 74LVT16373ADGG-T |
935203090112 | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16373ADGG,118 vs 935203090112 |