Part Details for 74LVT16373ADGG,112 by NXP Semiconductors
Overview of 74LVT16373ADGG,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT16373ADGG,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT16373ADGG,112-ND
|
DigiKey | IC 16BIT TRANSP LATCH D 48TSSOP Min Qty: 703 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
8775 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | 74LVT16373ADGG - Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, TSSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8775 |
|
$0.3664 / $0.4311 | Buy Now |
Part Details for 74LVT16373ADGG,112
74LVT16373ADGG,112 CAD Models
74LVT16373ADGG,112 Part Data Attributes
|
74LVT16373ADGG,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT16373ADGG,112
NXP Semiconductors
74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74LVT16373ADGG,112
This table gives cross-reference parts and alternative options found for 74LVT16373ADGG,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16373ADGG,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935203090112 | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74LVT16373ADGG,112 vs 935203090112 |
74LVT16373ADGG,512 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVT16373ADGG,112 vs 74LVT16373ADGG,512 |
74LVT16373MTD | Bus Driver, | Rochester Electronics LLC | 74LVT16373ADGG,112 vs 74LVT16373MTD |
74LVT16373ADGG,512 | 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin | NXP Semiconductors | 74LVT16373ADGG,112 vs 74LVT16373ADGG,512 |
935203090112 | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16373ADGG,112 vs 935203090112 |
74LVT16373MTDX | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVT16373ADGG,112 vs 74LVT16373MTDX |
74LVT16373MTD | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 3800-TUBE | onsemi | 74LVT16373ADGG,112 vs 74LVT16373MTD |
74LVT16373ADGG,112 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVT16373ADGG,112 vs 74LVT16373ADGG,112 |
74LVT16373ADGG,118 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVT16373ADGG,112 vs 74LVT16373ADGG,118 |
74LVT16373ADG-T | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16373ADGG,112 vs 74LVT16373ADG-T |