Part Details for 74LVT16244BDGG,118 by NXP Semiconductors
Overview of 74LVT16244BDGG,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Price & Stock for 74LVT16244BDGG,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT16244BDGG,118-954-ND
|
DigiKey | IC BUFF NON-INVERT 3.6V 48TSSOP Min Qty: 790 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2002 In Stock |
|
$0.3800 | Buy Now |
DISTI #
74LVT16244BDGG,118
|
Avnet Americas | Buffer/Driver 3-State 16-Bit 3.3V 48-Pin TSSOP - Tape and Reel (Alt: 74LVT16244BDGG,118) RoHS: Compliant Min Qty: 950 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2002 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74LVT16244BDGG - Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 | 1400 |
|
$0.3262 / $0.3838 | Buy Now |
Part Details for 74LVT16244BDGG,118
74LVT16244BDGG,118 CAD Models
74LVT16244BDGG,118 Part Data Attributes
|
74LVT16244BDGG,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT16244BDGG,118
NXP Semiconductors
74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |