Part Details for 74LVT162373DL,112 by Nexperia
Overview of 74LVT162373DL,112 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT162373DL,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVT162373DL,112-ND
|
DigiKey | IC 16BIT TRANSP LATCH 48SSOP Min Qty: 1581 Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
$0.6817 | Buy Now |
DISTI #
74LVT162373DL,112
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube - Rail/Tube (Alt: 74LVT162373DL,112) RoHS: Compliant Min Qty: 1581 Package Multiple: 31 Container: Tube | 0 |
|
RFQ |
Part Details for 74LVT162373DL,112
74LVT162373DL,112 CAD Models
74LVT162373DL,112 Part Data Attributes
|
74LVT162373DL,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT162373DL,112
Nexperia
74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us SSOP 48-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74LVT162373DL,112
This table gives cross-reference parts and alternative options found for 74LVT162373DL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT162373DL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16373ADL | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 | NXP Semiconductors | 74LVT162373DL,112 vs 74LVT16373ADL |
935183110118 | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVT162373DL,112 vs 935183110118 |
74LVTH162373DLG4 | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74LVT162373DL,112 vs 74LVTH162373DLG4 |
74LVTH162373MEA | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL | Fairchild Semiconductor Corporation | 74LVT162373DL,112 vs 74LVTH162373MEA |
74LVT162373DL,118 | 74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us SSOP 48-Pin | Nexperia | 74LVT162373DL,112 vs 74LVT162373DL,118 |
74LVT16373MEA | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL | Fairchild Semiconductor Corporation | 74LVT162373DL,112 vs 74LVT16373MEA |
SN74LVTH16373DLR | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74LVT162373DL,112 vs SN74LVTH16373DLR |
74LVT16373ADL,118 | 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) SSOP 48-Pin | NXP Semiconductors | 74LVT162373DL,112 vs 74LVT16373ADL,118 |
74LVT162373DL,118 | 74LVT162373 - 3.3 V LVT 16-bit transparent D-type latch with 30 Ohm termination resistors (3-State) SSOP 48-Pin | NXP Semiconductors | 74LVT162373DL,112 vs 74LVT162373DL,118 |
935264163112 | IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVT162373DL,112 vs 935264163112 |