-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3545
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74LVT162373DGG,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
1727-74LVT162373DGG,118CT-ND
|
DigiKey | IC 16BIT TRANSP LATCH 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3978 / $1.0300 | Buy Now |
DISTI #
74LVT162373DGG,118
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVT162373DGG,118) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.3816 / $0.4554 | Buy Now |
DISTI #
771-LVT162373DGG,118
|
Mouser Electronics | Latches 74LVT162373DGG/SOT362/TSSOP48 RoHS: Compliant | 0 |
|
$0.3970 / $1.0300 | Order Now |
|
Future Electronics | 74LVT Series 3.3 V 3-State 16-Bit Transparent D-Type Latch - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Rochester Electronics | 74LVT162373DGG - Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.3432 / $0.4038 | Buy Now |
DISTI #
74LVT162373DGG,118
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVT162373DGG,118) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.3816 / $0.4554 | Buy Now |
DISTI #
74LVT162373DGG,118
|
Avnet Asia | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R (Alt: 74LVT162373DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3811 / $0.4262 | Buy Now |
DISTI #
74LVT162373DGG,118
|
Avnet Silica | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R (Alt: 74LVT162373DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVT162373DGG,118
|
EBV Elektronik | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R (Alt: 74LVT162373DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT162373DGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT162373DGG,118
Nexperia
74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.8 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74LVT162373DGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT162373DGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935264164112 | Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74LVT162373DGG,118 vs 935264164112 |
74LVTH162373ZQLR | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | 74LVT162373DGG,118 vs 74LVTH162373ZQLR |
SN74LVT162373DGG | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | Texas Instruments | 74LVT162373DGG,118 vs SN74LVT162373DGG |
74LVT162373DGG,518 | 74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVT162373DGG,118 vs 74LVT162373DGG,518 |
74LVT162373DGG | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74LVT162373DGG,118 vs 74LVT162373DGG |
SN74LVTH162373ZQLR | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, LEAD FREE, VFBGA-56, Bus Driver/Transceiver | Texas Instruments | 74LVT162373DGG,118 vs SN74LVTH162373ZQLR |
74LVT162373DGG | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | NXP Semiconductors | 74LVT162373DGG,118 vs 74LVT162373DGG |
SN74LVT162373DGGR | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | 74LVT162373DGG,118 vs SN74LVT162373DGGR |
935264164112 | IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVT162373DGG,118 vs 935264164112 |