-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT126 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3276 Package Multiple: 78 Lead time: 26 Weeks | 0 |
|
$0.4850 | Buy Now |
DISTI #
86092949
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP Bulk RoHS: Compliant Min Qty: 1539 Package Multiple: 1 Date Code: 1701 | Americas - 2730 |
|
$0.2438 | Buy Now |
|
Rochester Electronics | Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2730 |
|
$0.1950 / $0.2294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT126DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT126DB,112
Nexperia
74LVT126 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.4 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74LVT126DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT126DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935209460118 | Nexperia | Check for Price | Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | 74LVT126DB,112 vs 935209460118 |
SN74LVTH126DBLE | Texas Instruments | Check for Price | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14 | 74LVT126DB,112 vs SN74LVTH126DBLE |
74LVT126DB-T | Nexperia | Check for Price | Bus Driver | 74LVT126DB,112 vs 74LVT126DB-T |
935209460112 | NXP Semiconductors | Check for Price | IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver | 74LVT126DB,112 vs 935209460112 |
SN74LVTH126DBRE4 | Texas Instruments | Check for Price | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 | 74LVT126DB,112 vs SN74LVTH126DBRE4 |
74LVT126DB,118 | Nexperia | Check for Price | 74LVT126 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin | 74LVT126DB,112 vs 74LVT126DB,118 |
74LVT126DB,112 | NXP Semiconductors | Check for Price | 74LVT126 - 3.3 V quad buffer; 3-state SSOP1 14-Pin | 74LVT126DB,112 vs 74LVT126DB,112 |