Part Details for 74LVT126BQ,115 by NXP Semiconductors
Overview of 74LVT126BQ,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT126BQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT126BQ,115-ND
|
DigiKey | IC BUFF TRI-ST QD N-INV 14DHVQFN Min Qty: 2016 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2016 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | 74LVT126BQ - Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, DHVQFN-14 RoHS: Compliant Status: Active Min Qty: 1 | 2016 |
|
$0.1447 / $0.1702 | Buy Now |
Part Details for 74LVT126BQ,115
74LVT126BQ,115 CAD Models
74LVT126BQ,115 Part Data Attributes:
|
74LVT126BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT126BQ,115
NXP Semiconductors
74LVT126 - 3.3 V quad buffer; 3-state QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
Alternate Parts for 74LVT126BQ,115
This table gives cross-reference parts and alternative options found for 74LVT126BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT126BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT126BQ | Bus Driver | Nexperia | 74LVT126BQ,115 vs 74LVT126BQ |
74LVT126BQ,115 | 74LVT126 - 3.3 V quad buffer; 3-state@en-us QFN 14-Pin | Nexperia | 74LVT126BQ,115 vs 74LVT126BQ,115 |