Part Details for 74LVT125BQ,115 by NXP Semiconductors
Overview of 74LVT125BQ,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 74LVT125BQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LVT125BQ - Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PQCC14 RoHS: Compliant Status: Active Min Qty: 1 | 225 |
|
$0.1447 / $0.1702 | Buy Now |
Part Details for 74LVT125BQ,115
74LVT125BQ,115 CAD Models
74LVT125BQ,115 Part Data Attributes:
|
74LVT125BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT125BQ,115
NXP Semiconductors
74LVT(H)125 - 3.3 V quad buffer; 3-state QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.850 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LVT125BQ,115
This table gives cross-reference parts and alternative options found for 74LVT125BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT125BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH125RGYRG4 | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-VQFN -40 to 85 | Texas Instruments | 74LVT125BQ,115 vs SN74LVTH125RGYRG4 |
SN74LVTH125RGYR | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-VQFN -40 to 85 | Texas Instruments | 74LVT125BQ,115 vs SN74LVTH125RGYR |
74LVTH125BQ | Bus Driver | Nexperia | 74LVT125BQ,115 vs 74LVTH125BQ |
74LVTH125BQ,115 | 74LVT(H)125 - 3.3 V quad buffer; 3-state QFN 14-Pin | NXP Semiconductors | 74LVT125BQ,115 vs 74LVTH125BQ,115 |
74LVT125BQ | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.850 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | NXP Semiconductors | 74LVT125BQ,115 vs 74LVT125BQ |