Part Details for 74LVT08D,118 by NXP Semiconductors
Overview of 74LVT08D,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT08D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LVT08D - AND Gate, LVT Series, 4-Func, 2-Input, BICMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 98 |
|
$0.3743 / $0.4404 | Buy Now |
Part Details for 74LVT08D,118
74LVT08D,118 CAD Models
74LVT08D,118 Part Data Attributes:
|
74LVT08D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT08D,118
NXP Semiconductors
74LVT08 - 3.3 V Quad 2-input AND gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LVT08D,118
This table gives cross-reference parts and alternative options found for 74LVT08D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT08D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT08D-T | IC LVT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LVT08D,118 vs 74LVT08D-T |
74LVT08D-T | AND Gate | Nexperia | 74LVT08D,118 vs 74LVT08D-T |
935209020112 | AND Gate, LVT Series, 4-Func, 2-Input, BICMOS, PDSO14 | Nexperia | 74LVT08D,118 vs 935209020112 |
935209020118 | AND Gate, LVT Series, 4-Func, 2-Input, BICMOS, PDSO14 | Nexperia | 74LVT08D,118 vs 935209020118 |
935209020112 | IC LVT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LVT08D,118 vs 935209020112 |
74LVT08D,118 | 74LVT08 - 3.3 V Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 74LVT08D,118 vs 74LVT08D,118 |
74LVT08D,112 | 74LVT08 - 3.3 V Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 74LVT08D,118 vs 74LVT08D,112 |
935209020118 | IC LVT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LVT08D,118 vs 935209020118 |
74LVT08D | AND Gate | Nexperia | 74LVT08D,118 vs 74LVT08D |
74LVT08D | IC LVT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | 74LVT08D,118 vs 74LVT08D |