Part Details for 74LVT04D,112 by NXP Semiconductors
Overview of 74LVT04D,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT04D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT04D,112-954-ND
|
DigiKey | IC INVERTER Min Qty: 637 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1642 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | 74LVT04D - Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1642 |
|
$0.4043 / $0.4757 | Buy Now |
Part Details for 74LVT04D,112
74LVT04D,112 CAD Models
74LVT04D,112 Part Data Attributes
|
74LVT04D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT04D,112
NXP Semiconductors
74LVT04 - 3.3 V Hex inverter SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LVT04D,112
This table gives cross-reference parts and alternative options found for 74LVT04D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT04D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT04D,118 | 74LVT04 - 3.3 V Hex inverter SOIC 14-Pin | NXP Semiconductors | 74LVT04D,112 vs 74LVT04D,118 |
74LVT04D,118 | 74LVT04 - 3.3 V Hex inverter@en-us SOIC 14-Pin | Nexperia | 74LVT04D,112 vs 74LVT04D,118 |
74LVT04D | IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LVT04D,112 vs 74LVT04D |
74LVT04D,112 | 74LVT04 - 3.3 V Hex inverter@en-us SOIC 14-Pin | Nexperia | 74LVT04D,112 vs 74LVT04D,112 |
935208990118 | IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LVT04D,112 vs 935208990118 |
935208990112 | Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | 74LVT04D,112 vs 935208990112 |
74LVT04D-T | Inverter | Nexperia | 74LVT04D,112 vs 74LVT04D-T |