-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVCH162374A - 16-bit edge-triggered D-type flip-flop with 30 Ohm series termination resistors; 5 Vn input/output tolerant; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3016
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVCH162374ADGG:1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 | Buy Now |
DISTI #
1727-74LVCH162374ADGG:1TR-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 48TSSOP Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3797 / $0.4153 | Buy Now |
DISTI #
74LVCH162374ADGG:1
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube - Tape and Reel (Alt: 74LVCH162374ADGG:1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3311 / $0.3952 | Buy Now |
DISTI #
771-74LVCH162377174
|
Mouser Electronics | Flip Flops 74LVCH162374ADGG/SOT362/TSSOP4 RoHS: Compliant | 0 |
|
$0.3690 / $0.3950 | Order Now |
|
Future Electronics | 74LVCH Series 3.3V SMT 3-State 16-Bit Edge Triggered D-Type Flip-Flop - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3650 / $0.3950 | Buy Now |
|
Rochester Electronics | 74LVCH162374A - 16-bit edge-triggered D-type flip-flop RoHS: Compliant Status: Active Min Qty: 1 | 8790 |
|
$0.3276 / $0.3854 | Buy Now |
DISTI #
74LVCH162374ADGG:1
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube (Alt: 74LVCH162374ADGG:1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVCH162374ADGG:1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVCH162374ADGG:1
Nexperia
74LVCH162374A - 16-bit edge-triggered D-type flip-flop with 30 Ohm series termination resistors; 5 Vn input/output tolerant; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IT ALSO OPERATES AT 1.65 TO 3.6V | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.8 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74LVCH162374ADGG:1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH162374ADGG:1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH162374ADGG,1 | 74LVCH162374A - 16-bit edge-triggered D-type flip-flop with 30 Ohm series termination resistors; 5 Vn input/output tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVCH162374ADGG:1 vs 74LVCH162374ADGG,1 |
935238770112 | Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | 74LVCH162374ADGG:1 vs 935238770112 |
74LVCH162374ADGG | Bus Driver | Nexperia | 74LVCH162374ADGG:1 vs 74LVCH162374ADGG |