Part Details for 74LVCH162245APAG by Integrated Device Technology Inc
Overview of 74LVCH162245APAG by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVCH162245APAG8 | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Bus Transceiver with 5.0V Tolerant I/O and Bus-Hold | |
74LVCH162245APAG | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Bus Transceiver with 5.0V Tolerant I/O and Bus-Hold |
Price & Stock for 74LVCH162245APAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVCH162245APAG-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 356 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
356 In Stock |
|
$1.0800 | Buy Now |
DISTI #
85960753
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube Min Qty: 307 Package Multiple: 1 Date Code: 1101 | Americas - 356 |
|
$1.1050 / $1.2220 | Buy Now |
|
Rochester Electronics | 74LVCH162245 - 3.3V CMOS 16-Bit Bus Transceiver With 5 Volt Tolerant I/O And Bus-Hold ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 388 |
|
$0.8840 / $1.0400 | Buy Now |
Part Details for 74LVCH162245APAG
74LVCH162245APAG CAD Models
74LVCH162245APAG Part Data Attributes
|
74LVCH162245APAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74LVCH162245APAG
Integrated Device Technology Inc
TSSOP-48, Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-11-01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74LVCH162245APAG
This table gives cross-reference parts and alternative options found for 74LVCH162245APAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH162245APAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74LPT16374AMT96 | Intersil Corporation | Check for Price | LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | 74LVCH162245APAG vs CD74LPT16374AMT96 |
CD74LCX16245SM96 | Harris Semiconductor | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | 74LVCH162245APAG vs CD74LCX16245SM96 |
IDT74LVCHR162245APAG8 | Integrated Device Technology Inc | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | 74LVCH162245APAG vs IDT74LVCHR162245APAG8 |
74LVC16245ADGG/T3 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | 74LVCH162245APAG vs 74LVC16245ADGG/T3 |
74LVTH16245BDGG | Nexperia | Check for Price | Bus Transceiver | 74LVCH162245APAG vs 74LVTH16245BDGG |
TC74LCX16245AFT(ELP) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | 74LVCH162245APAG vs TC74LCX16245AFT(ELP) |
IDT74ALVC162245PAG | Integrated Device Technology Inc | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | 74LVCH162245APAG vs IDT74ALVC162245PAG |
74LVCH16245APA | Integrated Device Technology Inc | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | 74LVCH162245APAG vs 74LVCH16245APA |
PI74LPT16374AX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | 74LVCH162245APAG vs PI74LPT16374AX |
74LVC162245ADG | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver | 74LVCH162245APAG vs 74LVC162245ADG |