-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC8T595 - Dual supply 8-bit serial-in/serial-out or parallel-out shift register;ttt3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4386
|
Newark | Voltage Level Shifter, 8Bit, Tssop-20, No. Of Inputs:1, Output Current:-, Propagation Delay:4.1Ns, No. Of Pins:20Pins, Logic Case Style:Tssop, Supply Voltage Min:1.1V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nexperia 74LVC8T595PWJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 736 |
|
$0.4820 / $1.0600 | Buy Now |
DISTI #
1727-7441-1-ND
|
DigiKey | 74LVC8T595PW/SOT360/TSSOP20 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6158 In Stock |
|
$0.4341 / $0.9700 | Buy Now |
DISTI #
74LVC8T595PWJ
|
Avnet Americas | Shift Register 1-Element 8Stage Octal Serial-In to Serial/Parallel-Out 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC8T595PWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4214 / $0.4718 | Buy Now |
DISTI #
771-74LVC8T595PWJ
|
Mouser Electronics | Counter Shift Registers 74LVC8T595PW/SOT360/TSSOP20 RoHS: Compliant | 8935 |
|
$0.4210 / $1.1000 | Buy Now |
DISTI #
V72:2272_18658552
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 Container: Cut Strips | Americas - 2237 |
|
$0.4696 / $0.5210 | Buy Now |
|
Future Electronics | 74LVC Series 5.5V 8-Bit Serial-In/Serial or Parallel-Out Shift Register-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.3950 / $0.4200 | Buy Now |
|
Future Electronics | 74LVC Series 5.5V 8-Bit Serial-In/Serial or Parallel-Out Shift Register-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4100 | Buy Now |
DISTI #
33981843
|
Verical | Shift Register Single 8-Bit Serial to Serial/Parallel 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 1908 | Americas - 2500 |
|
$0.6752 | Buy Now |
DISTI #
68460479
|
Verical | Shift Register Single 8-Bit Serial to Serial/Parallel 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 2313 | Americas - 2237 |
|
$0.4696 / $0.5210 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC8T595PWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC8T595PWJ
Nexperia
74LVC8T595 - Dual supply 8-bit serial-in/serial-out or parallel-out shift register;ttt3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e4 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |