Part Details for 74LVC86AS14-13 by Diodes Incorporated
Overview of 74LVC86AS14-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC86AS14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC86AS14-13DICT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4303 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
74LVC86AS14-13
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R - Tape and Reel (Alt: 74LVC86AS14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.0573 / $0.0677 | Buy Now |
DISTI #
621-74LVC86AS14-13
|
Mouser Electronics | Logic Gates Quad 2-Input EXC OR 1.65V to 5.5V 24mA RoHS: Compliant | 2046 |
|
$0.0780 / $0.3700 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Quadruple 2-Input Exclusive OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0795 / $0.0905 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Quadruple 2-Input Exclusive OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0795 / $0.0905 | Buy Now |
DISTI #
74LVC86AS14-13
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R - Tape and Reel (Alt: 74LVC86AS14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.0573 / $0.0677 | Buy Now |
|
LCSC | 10uA 1.65V5.5V 4 4.4ns3.3V50pF XORGate SO-14 Gates ROHS | 2500 |
|
$0.0910 / $0.1686 | Buy Now |