-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC86APW,112 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC86APW,112-1727-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 2815 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
57565 In Stock |
|
$0.1100 | Buy Now |
|
Future Electronics | Logic Gates 3.3V QUAD 2-INPUT RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 96 | 0 |
|
$0.1620 | Buy Now |
|
Rochester Electronics | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, TSSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 57565 |
|
$0.0871 / $0.1025 | Buy Now |
DISTI #
74LVC86APW,112
|
Avnet Silica | XOR Exclusive OR Quad 2 Input 14 Pins TSSOP 74LVC86A (Alt: 74LVC86APW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC86APW,112
|
EBV Elektronik | XOR Exclusive OR Quad 2 Input 14 Pins TSSOP 74LVC86A (Alt: 74LVC86APW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC86APW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC86APW,112
Nexperia
74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-10-16 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC86APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC86APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX86MTCX | National Semiconductor Corporation | Check for Price | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | 74LVC86APW,112 vs 74LCX86MTCX |
74LCX86MTCX | onsemi | $0.1451 | Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs, TSSOP-14 WB, 2500-REEL | 74LVC86APW,112 vs 74LCX86MTCX |
V62/04670-01YE | Texas Instruments | Check for Price | Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | 74LVC86APW,112 vs V62/04670-01YE |
MC74LCX86DTR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14 | 74LVC86APW,112 vs MC74LCX86DTR2 |
74LCX86MTC | onsemi | $0.1397 | Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs, TSSOP-14 WB, 2350-TUBE | 74LVC86APW,112 vs 74LCX86MTC |
74LCX86FT | Toshiba America Electronic Components | Check for Price | CMOS Logic ICs - 74LCX Series | 74LVC86APW,112 vs 74LCX86FT |
74LVC86PWDH-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | 74LVC86APW,112 vs 74LVC86PWDH-T |