-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC823A - 9-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85960797
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 2001 | Americas - 17500 |
|
$0.2759 | Buy Now |
DISTI #
85962322
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 1901 | Americas - 2500 |
|
$0.2759 | Buy Now |
|
Rochester Electronics | 74LVC823APW - Bus Driver, LVC/LCX/Z Series, 1-Func, 9-Bit, True Output, CMOS, TSSOP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$0.2207 / $0.2597 | Buy Now |
DISTI #
74LVC823APW,118
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin TSSOP T/R (Alt: 74LVC823APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC823APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC823APW,118
Nexperia
74LVC823A - 9-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1996-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC823APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC823APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC823APWLE | Texas Instruments | Check for Price | 9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85 | 74LVC823APW,118 vs SN74LVC823APWLE |
SN74LVC823APWG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | 74LVC823APW,118 vs SN74LVC823APWG4 |
74LVC823APW,112 | Nexperia | Check for Price | 74LVC823A - 9-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state@en-us TSSOP2 24-Pin | 74LVC823APW,118 vs 74LVC823APW,112 |
74LVC823PW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | 74LVC823APW,118 vs 74LVC823PW |
IDT74LVC823APG | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, TSSOP-24 | 74LVC823APW,118 vs IDT74LVC823APG |
IDT74LVC823APG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, TSSOP-24 | 74LVC823APW,118 vs IDT74LVC823APG8 |
74LVCH823APW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | 74LVC823APW,118 vs 74LVCH823APW |
74LVCH823APW-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | 74LVC823APW,118 vs 74LVCH823APW-T |
74LVC823APW,118 | NXP Semiconductors | Check for Price | 74LVC823A - 9-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state TSSOP2 24-Pin | 74LVC823APW,118 vs 74LVC823APW,118 |
SN74LVC823APW | Texas Instruments | Check for Price | 9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85 | 74LVC823APW,118 vs SN74LVC823APW |