-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC595A - 8-bit serial-in/serial-out or parallel-out shift register; 3-state@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1287
|
Newark | Shift Register, 8Bit, Sipo/Siso, Tssop16, Logic Family/Base Number:74Lvc595, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Nexperia 74LVC595APW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2175 |
|
$0.2880 / $0.6340 | Buy Now |
DISTI #
1727-2077-1-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 16-TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42265 In Stock |
|
$0.2058 / $0.5000 | Buy Now |
DISTI #
74LVC595APW,118
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC595APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$0.1729 | Buy Now |
DISTI #
771-LVC595APW118
|
Mouser Electronics | Counter Shift Registers 74LVC595APW/SOT403/TSSOP16 RoHS: Compliant | 10770 |
|
$0.1900 / $0.4000 | Buy Now |
DISTI #
E02:0323_00162065
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | Europe - 2500 |
|
$0.1795 / $0.1896 | Buy Now |
DISTI #
V72:2272_06512673
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2203 Container: Cut Strips | Americas - 338 |
|
$0.1871 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V 3-State Surface Mount 8-Bit Shift Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 62500Reel |
|
$0.1550 / $0.1660 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V 3-State Surface Mount 8-Bit Shift Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
DISTI #
85962304
|
Verical | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1936 Package Multiple: 1 Date Code: 2101 | Americas - 92500 |
|
$0.1938 | Buy Now |
DISTI #
85961814
|
Verical | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1936 Package Multiple: 1 Date Code: 2201 | Americas - 27500 |
|
$0.1938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC595APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC595APW,118
Nexperia
74LVC595A - 8-bit serial-in/serial-out or parallel-out shift register; 3-state@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, SOT403-1, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 115 MHz |
This table gives cross-reference parts and alternative options found for 74LVC595APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC595APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC595APW,118 | NXP Semiconductors | Check for Price | 74LVC595A - 8-bit serial-in/serial-out or parallel-out shift register; 3-state TSSOP 16-Pin | 74LVC595APW,118 vs 74LVC595APW,118 |