-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC594A-Q100 - 8-bit shift register with output register@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3512
|
Newark | Ic Shift Reg Rohs Compliant: Yes |Nexperia 74LVC594ABQ-Q100X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
2156-74LVC594ABQ-Q100X-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16DHVQFN Min Qty: 829 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2735 In Stock |
|
$0.3600 | Buy Now |
DISTI #
1727-74LVC594ABQ-Q100XTR-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16DHVQFN Min Qty: 829 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3784 / $0.4064 | Buy Now |
DISTI #
74LVC594ABQ-Q100X
|
Avnet Americas | Shift Register Single Serial to Serial/Parallel 16-Pin DHVQFN T/R - Tape and Reel (Alt: 74LVC594ABQ-Q100X) RoHS: Compliant Min Qty: 997 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2735 Partner Stock |
|
$0.3160 / $0.3762 | Buy Now |
DISTI #
74LVC594ABQ-Q100X
|
Avnet Americas | Shift Register Single Serial to Serial/Parallel 16-Pin DHVQFN T/R - Tape and Reel (Alt: 74LVC594ABQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3512 / $0.4180 | Buy Now |
DISTI #
771-74LVC594ABQQ100X
|
Mouser Electronics | Counter Shift Registers 74LVC594ABQ-Q100/SOT763/DHVQFN RoHS: Compliant | 0 |
|
$0.3490 / $0.3820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.3620 | Buy Now |
|
Rochester Electronics | 74LVC594A - 8-bit shift register with output register RoHS: Compliant Status: Active Min Qty: 1 | 2735 |
|
$0.3109 / $0.3658 | Buy Now |
DISTI #
74LVC594ABQ-Q100X
|
TTI | Counter Shift Registers 74LVC594ABQ-Q100/SOT763/DHVQFN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3480 / $0.3780 | Buy Now |
DISTI #
74LVC594ABQ-Q100X
|
Avnet Silica | Shift Register Single Serial to Serial/Parallel 16-Pin DHVQFN T/R (Alt: 74LVC594ABQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC594ABQ-Q100X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC594ABQ-Q100X
Nexperia
74LVC594A-Q100 - 8-bit shift register with output register@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.2 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 115 MHz |