-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC541A-Q100 - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2629
|
Newark | Buffer/Line Driver, Aec-Q100, 125Deg C Rohs Compliant: Yes |Nexperia 74LVC541ABQ-Q100X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2760 | Buy Now |
DISTI #
1727-74LVC541ABQ-Q100XTR-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20DHVQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1806 / $0.2187 | Buy Now |
DISTI #
74LVC541ABQ-Q100X
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN T/R - Tape and Reel (Alt: 74LVC541ABQ-Q100X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1575 / $0.1880 | Buy Now |
DISTI #
771-74LVC541ABQQ100X
|
Mouser Electronics | Buffers & Line Drivers 74LVC541ABQ-Q100/SOT764/DHVQFN RoHS: Compliant | 0 |
|
$0.1800 / $0.4900 | Order Now |
|
Future Electronics | 74LVC Series 3.6 V 3-State Octal Surface Mount Buffer/Line Driver - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1717 | Buy Now |
|
Rochester Electronics | 74LVC541A-Q100 - Octal buffer/line driver with 5 V tolerant inputs/outputs, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.1558 / $0.1833 | Buy Now |
DISTI #
74LVC541ABQ-Q100X
|
TTI | Buffers & Line Drivers 74LVC541ABQ-Q100/SOT764/DHVQFN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1830 | Buy Now |
DISTI #
74LVC541ABQ-Q100X
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN T/R (Alt: 74LVC541ABQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC541ABQ-Q100X
|
EBV Elektronik | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN T/R (Alt: 74LVC541ABQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC541ABQ-Q100X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC541ABQ-Q100X
Nexperia
74LVC541A-Q100 - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ALSO OPERATES AT 1.65 TO 3.6V SUPPLY | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |