-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC4T3144 - 4-bit dual supply buffer/line driver; 3-state@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3501
|
Newark | Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC4T3144PWJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 | Buy Now |
DISTI #
1727-7424-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27130 In Stock |
|
$0.3683 / $0.9800 | Buy Now |
DISTI #
74LVC4T3144PWJ
|
Avnet Americas | 4-Bit Dual Supply Buffer/Line Driver with 3-State Outputs 1.2 to 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC4T3144PWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.3947 | Buy Now |
DISTI #
771-74LVC4T3144PWJ
|
Mouser Electronics | Buffers & Line Drivers 74LVC4T3144PW/SOT402/TSSOP14 RoHS: Compliant | 4648 |
|
$0.3810 / $0.9300 | Buy Now |
|
Future Electronics | 4-bit dual supply buffer/line driver 3-state RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.3470 | Buy Now |
|
Rochester Electronics | 74LVC4T3144 - 4-bit dual supply buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$0.2975 / $0.3500 | Buy Now |
DISTI #
74LVC4T3144PWJ
|
TTI | Buffers & Line Drivers 74LVC4T3144PW/SOT402/TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3630 / $0.4120 | Buy Now |
DISTI #
74LVC4T3144PWJ
|
TME | IC: digital, 4bit,buffer,line driver,translator, SMD, TSSOP14 Min Qty: 1 | 2429 |
|
$0.4380 / $1.0790 | Buy Now |
DISTI #
74LVC4T3144PWJ
|
Avnet Asia | 4-Bit Dual Supply Buffer/Line Driver with 3-State Outputs 1.2 to 5.5V 14-Pin TSSOP T/R (Alt: 74LVC4T3144PWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.3138 / $0.3509 | Buy Now |
DISTI #
74LVC4T3144PWJ
|
Avnet Silica | 4-Bit Dual Supply Buffer/Line Driver with 3-State Outputs 1.2 to 5.5V 14-Pin TSSOP T/R (Alt: 74LVC4T3144PWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC4T3144PWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC4T3144PWJ
Nexperia
74LVC4T3144 - 4-bit dual supply buffer/line driver; 3-state@en-us TSSOP 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |