Part Details for 74LVC3G07DC,125 by NXP Semiconductors
Overview of 74LVC3G07DC,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74LVC3G07DC,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC3G07DC,125-ND
|
DigiKey | IC BUFFER TRPL OP/DRAIN 8VSSOP Min Qty: 2019 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 74LVC3G07DC - Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2019 |
|
$0.1289 / $0.1517 | Buy Now |
Part Details for 74LVC3G07DC,125
74LVC3G07DC,125 CAD Models
74LVC3G07DC,125 Part Data Attributes:
|
74LVC3G07DC,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC3G07DC,125
NXP Semiconductors
74LVC3G07 - Triple buffer with open-drain output SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74LVC3G07DC,125
This table gives cross-reference parts and alternative options found for 74LVC3G07DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G07DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC3G07DCUTG4 | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | 74LVC3G07DC,125 vs SN74LVC3G07DCUTG4 |
74LVC3G07DC | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74LVC3G07DC,125 vs 74LVC3G07DC |
SN74LVC3G07DCURE4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | 74LVC3G07DC,125 vs SN74LVC3G07DCURE4 |
NLV37WZ07USG | Triple Buffer, Open Drain Automotive Device, US8, 3000-REEL, Automotive Qualified | onsemi | 74LVC3G07DC,125 vs NLV37WZ07USG |
74LVC3G07DC | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74LVC3G07DC,125 vs 74LVC3G07DC |
SN74LVC3G07DCURG4 | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | 74LVC3G07DC,125 vs SN74LVC3G07DCURG4 |
74LVC3G07DC-G | Triple buffer with open-drain output - Description: Triple Buffer With Open-Drain Outputs ; Logic switching levels: TTL ; Number of pins: 8 ; Output drive capability: 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.1@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | 74LVC3G07DC,125 vs 74LVC3G07DC-G |
SN74LVC3G07DCUT | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | 74LVC3G07DC,125 vs SN74LVC3G07DCUT |
935275557125 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74LVC3G07DC,125 vs 935275557125 |
NL37WZ07US | 37WZ SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, US-8 | onsemi | 74LVC3G07DC,125 vs NL37WZ07US |