-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC3G06 - Triple inverter with open-drain output@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3469
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVC3G06DP,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 | Buy Now |
DISTI #
1727-74LVC3G06DP,125TR-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8TSSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2049 / $0.2242 | Buy Now |
DISTI #
74LVC3G06DP,125
|
Avnet Americas | Buffer/Driver 3-CH Inverting Open Drain CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC3G06DP,125) RoHS: Compliant Min Qty: 1846 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8029 Partner Stock |
|
RFQ | |
DISTI #
74LVC3G06DP,125
|
Avnet Americas | Buffer/Driver 3-CH Inverting Open Drain CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC3G06DP,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1896 / $0.2258 | Buy Now |
DISTI #
771-LVC3G06DP125
|
Mouser Electronics | Inverters 74LVC3G06DP/SOT505/TSSOP8 RoHS: Compliant | 2327 |
|
$0.1880 / $0.5800 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Open-Drain Output Triple Inverter - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Open-Drain Output Triple Inverter - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2000 | Buy Now |
|
Rochester Electronics | 74LVC3G06DP - Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, TSSOP8 RoHS: Compliant Status: Active Min Qty: 1 | 153000 |
|
$0.1680 / $0.1976 | Buy Now |
DISTI #
74LVC3G06DP,125
|
Avnet Silica | Buffer/Driver 3-CH Inverting Open Drain CMOS 8-Pin TSSOP T/R (Alt: 74LVC3G06DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC3G06DP,125
|
EBV Elektronik | Buffer/Driver 3-CH Inverting Open Drain CMOS 8-Pin TSSOP T/R (Alt: 74LVC3G06DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC3G06DP,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC3G06DP,125
Nexperia
74LVC3G06 - Triple inverter with open-drain output@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 74LVC3G06DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G06DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3G06DP | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74LVC3G06DP,125 vs 74LVC3G06DP |