Logic
74LVC373ATTR
STMicroelectronics
Description: LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20

Overview of 74LVC373ATTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications Communication and Networking

CAD Models for 74LVC373ATTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC373ATTR by STMicroelectronics

74LVC373ATTR
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
100 mA
Prop. Delay@Nom-Sup
8.2 ns
Propagation Delay (tpd)
9.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. 74LVC373ATTR
    STMicroelectronics
    LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20
    VS

Alternate Parts for 74LVC373ATTR

This table gives cross-reference parts and alternative options found for 74LVC373ATTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC373ATTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC373APWLE Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVC373ATTR vs SN74LVC373APWLE
TC74LCX373FT IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74LVC373ATTR vs TC74LCX373FT
74LCX373FT 74LCX Series Octal D-Type Latch (3-State) Toshiba America Electronic Components 74LVC373ATTR vs 74LCX373FT
SN74LVC373APW Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments 74LVC373ATTR vs SN74LVC373APW
SN74LVC373APWRE4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LVC373ATTR vs SN74LVC373APWRE4
SN74LVC373APWG4 Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments 74LVC373ATTR vs SN74LVC373APWG4
Part Number Description Manufacturer Compare
74LCX373FT 74LCX Series Octal D-Type Latch (3-State) Toshiba America Electronic Components 74LVC373ATTR vs 74LCX373FT
TC74LCX373FT IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74LVC373ATTR vs TC74LCX373FT
SN74LVC373APW Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments 74LVC373ATTR vs SN74LVC373APW
SN74LVC373APWLE Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVC373ATTR vs SN74LVC373APWLE
SN74LVC373APWRE4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LVC373ATTR vs SN74LVC373APWRE4
SN74LVC373APWG4 Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments 74LVC373ATTR vs SN74LVC373APWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC373ATTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC373ATTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74LVC373ATTR would you like to use for your alert(s)?
  • Please alert me when 74LVC373ATTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC373ATTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC373ATTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC373ATTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC373ATTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC373ATTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: