Part Details for 74LVC2G86DC by NXP Semiconductors
Overview of 74LVC2G86DC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC2G86DC
74LVC2G86DC CAD Models
74LVC2G86DC Part Data Attributes
|
74LVC2G86DC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G86DC
NXP Semiconductors
IC LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 12.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74LVC2G86DC
This table gives cross-reference parts and alternative options found for 74LVC2G86DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G86DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G86DCUR | 2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125 | Texas Instruments | 74LVC2G86DC vs SN74LVC2G86DCUR |
SN74LVC2G86DCUTE4 | Dual 2-Input Exclusive-Or Gate 8-US8 -40 to 85 | Texas Instruments | 74LVC2G86DC vs SN74LVC2G86DCUTE4 |
NC7WZ86K8X_NL | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | 74LVC2G86DC vs NC7WZ86K8X_NL |
SN74LVC2G86DCURE4 | LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | 74LVC2G86DC vs SN74LVC2G86DCURE4 |
NC7WZ86K8X | TinyLogic UHS Dual 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | 74LVC2G86DC vs NC7WZ86K8X |
74LVC2G86DC,125 | 74LVC2G86 - Dual 2-input EXCLUSIVE-OR gate SSOP 8-Pin | NXP Semiconductors | 74LVC2G86DC vs 74LVC2G86DC,125 |
NC7WZ86K8X | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | 74LVC2G86DC vs NC7WZ86K8X |
74LVC2G86DC-Q100,125 | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74LVC2G86DC vs 74LVC2G86DC-Q100,125 |
SN74LVC2G86DCUTG4 | LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | 74LVC2G86DC vs SN74LVC2G86DCUTG4 |
74LVC2G86DC,125 | 74LVC2G86 - Dual 2-input EXCLUSIVE-OR gate@en-us SSOP 8-Pin | Nexperia | 74LVC2G86DC vs 74LVC2G86DC,125 |