Signal Circuits
74LVC2G53GF,115
Description: 74LVC2G53 - 2-channel analog multiplexer/demultiplexer SON 8-Pin

Overview of 74LVC2G53GF,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Automotive

Price & Stock for 74LVC2G53GF,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVC2G53GF115-ND
DigiKey IC SWITCH SPDT X 1 10OHM 8XSON Min Qty: 1880 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 91525
In Stock
  • 1,880 $0.1600
$0.1600 Buy Now
Rochester Electronics 74LVC2G53GF - Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 10000
  • 1 $0.1611
  • 25 $0.1579
  • 100 $0.1514
  • 500 $0.1450
  • 1,000 $0.1369
$0.1369 / $0.1611 Buy Now

CAD Models for 74LVC2G53GF,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC2G53GF,115 by NXP Semiconductors

74LVC2G53GF,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
1.35 X 1 MM, 0.50 MM HEIGHT, MO-252, SOT-1089, XSON-8
Pin Count
8
Manufacturer Package Code
SOT1089
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
1.5 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Off-state Isolation-Nom
40 dB
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC8,.04,14
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switch-off Time-Max
7.8 ns
Switch-on Time-Max
7 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74LVC2G53GF,115
    NXP Semiconductors
    74LVC2G53 - 2-channel analog multiplexer/demultiplexer SON 8-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G53GF,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G53GF,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC2G53GF,115 would you like to use for your alert(s)?
  • Please alert me when 74LVC2G53GF,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G53GF,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G53GF,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G53GF,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G53GF,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G53GF,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: