Part Details for 74LVC2G53DC by NXP Semiconductors
Overview of 74LVC2G53DC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC2G53DC
74LVC2G53DC CAD Models
74LVC2G53DC Part Data Attributes:
|
74LVC2G53DC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G53DC
NXP Semiconductors
IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Multiplexer or Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.8 ns | |
Switch-on Time-Max | 7 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74LVC2G53DC
This table gives cross-reference parts and alternative options found for 74LVC2G53DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G53DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935280383125 | Single-Ended Multiplexer | Nexperia | 74LVC2G53DC vs 935280383125 |
SN74LVC2G53DCUTE4 | Single Pole, Double-Throw (SPDT) Analog Switch or 2:1 Analog Multiplexer/Demultiplexer 8-VSSOP -40 to 85 | Texas Instruments | 74LVC2G53DC vs SN74LVC2G53DCUTE4 |
74LVC2G53DC-G | IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Multiplexer or Switch | NXP Semiconductors | 74LVC2G53DC vs 74LVC2G53DC-G |
74LVC2G53DC | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8 | Nexperia | 74LVC2G53DC vs 74LVC2G53DC |
SN74LVC2G53DCUR | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-VSSOP -40 to 85 | Texas Instruments | 74LVC2G53DC vs SN74LVC2G53DCUR |
74LVC2G53DC,125 | 74LVC2G53 - 2-channel analog multiplexer/demultiplexer@en-us SSOP 8-Pin | Nexperia | 74LVC2G53DC vs 74LVC2G53DC,125 |