-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, X2-DFN2010-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC2G32HD4-7 by Diodes Incorporated is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3412
|
Newark | Or Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC2G32HD4-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4975 |
|
$0.0920 / $0.4060 | Buy Now |
DISTI #
74LVC2G32HD4-7DICT-ND
|
DigiKey | IC GATE OR 2CH 2-INP DFN2010-8 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10432 In Stock |
|
$0.0601 / $0.4800 | Buy Now |
DISTI #
74LVC2G32HD4-7
|
Avnet Americas | LOGIC LVC 2 GATE X2-DFN2010-8 T&R 5K - Tape and Reel (Alt: 74LVC2G32HD4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0495 / $0.0524 | Buy Now |
DISTI #
621-74LVC2G32HD4-7
|
Mouser Electronics | Logic Gates Logic LVC 2 Gate RoHS: Compliant | 3210 |
|
$0.0690 / $0.4500 | Buy Now |
DISTI #
74LVC2G32HD4-7
|
TME | IC: digital, OR, Ch: 2, IN: 2, CMOS, SMD, X2-DFN2010-8, 1.65÷5.5VDC Min Qty: 1 | 0 |
|
$0.0660 / $0.3490 | RFQ |
DISTI #
74LVC2G32HD4-7
|
Avnet Silica | LOGIC LVC 2 GATE X2-DFN2010-8 T&R 5K (Alt: 74LVC2G32HD4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 1.65V5.5V 40uA 2 4ns5V50pF ORGate DFN-8(1x2) Logic Gates ROHS | 45 |
|
$0.0642 / $0.1168 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G32HD4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC2G32HD4-7
Diodes Incorporated
OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, X2-DFN2010-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X2-DFN2010-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |