Logic
74LVC2G241DCURE4
Texas Instruments
Description: Dual Buffer/Driver With 3-State Outputs 8-VSSOP -40 to 125

Overview of 74LVC2G241DCURE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Price & Stock for 74LVC2G241DCURE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, TSSOP 283
  • 1 $0.3624
  • 67 $0.2416
  • 249 $0.1691
$0.1691 / $0.3624 Buy Now

CAD Models for 74LVC2G241DCURE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC2G241DCURE4 by Texas Instruments

74LVC2G241DCURE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
VSSOP, TSSOP8,.12,20
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
8.8 ns
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. 74LVC2G241DCURE4
    Texas Instruments
    Dual Buffer/Driver With 3-State Outputs 8-VSSOP -40 to 125
    VS

Alternate Parts for 74LVC2G241DCURE4

This table gives cross-reference parts and alternative options found for 74LVC2G241DCURE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G241DCURE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC2G241DCUR LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC 74LVC2G241DCURE4 vs SN74LVC2G241DCUR
SN74LVC2G241DCUT 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 Texas Instruments 74LVC2G241DCURE4 vs SN74LVC2G241DCUT
SN74LVC2G241DCU LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 Texas Instruments 74LVC2G241DCURE4 vs SN74LVC2G241DCU
74LVC2G241DC,125 74LVC2G241 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin Nexperia 74LVC2G241DCURE4 vs 74LVC2G241DC,125
74LVC2G241DCURG4 Dual Buffer/Driver With 3-State Outputs 8-US8 -40 to 85 Texas Instruments 74LVC2G241DCURE4 vs 74LVC2G241DCURG4
935274509125 Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G241DCURE4 vs 935274509125
74LVC2G241DC-G Dual buffer/line driver; 3-state - Description: 3.3V Dual Buffer/line driver;with 5 volt tolerant I/O (3-state) ; Logic switching levels: TTL ; Number of pins: 8 ; Output drive capability: +/- 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.6@3.3V ns; Voltage: 1.65-5.5 NXP Semiconductors 74LVC2G241DCURE4 vs 74LVC2G241DC-G
74LVC2G241DC,125 74LVC2G241 - Dual buffer/line driver; 3-state SSOP 8-Pin NXP Semiconductors 74LVC2G241DCURE4 vs 74LVC2G241DC,125
Part Number Description Manufacturer Compare
SN74LVC2G241DCUT 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 Texas Instruments 74LVC2G241DCURE4 vs SN74LVC2G241DCUT
74LVC2G241DC,125 74LVC2G241 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin Nexperia 74LVC2G241DCURE4 vs 74LVC2G241DC,125
935274509125 Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G241DCURE4 vs 935274509125
SN74LVC2G241YZPR LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, GREEN, DSBGA-8 Rochester Electronics LLC 74LVC2G241DCURE4 vs SN74LVC2G241YZPR
74LVC2G241DCTRE4 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 Texas Instruments 74LVC2G241DCURE4 vs 74LVC2G241DCTRE4
SN74LVC2G241YEPR LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, DSBGA-8 Rochester Electronics LLC 74LVC2G241DCURE4 vs SN74LVC2G241YEPR
SN74LVC2G241DCTR LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 Rochester Electronics LLC 74LVC2G241DCURE4 vs SN74LVC2G241DCTR
74LVC2G241GD IC LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-1, SON-8, Bus Driver/Transceiver NXP Semiconductors 74LVC2G241DCURE4 vs 74LVC2G241GD
935272006125 Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G241DCURE4 vs 935272006125
74LVC2G241DCTRG4 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 Texas Instruments 74LVC2G241DCURE4 vs 74LVC2G241DCTRG4

Related Parts for 74LVC2G241DCURE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G241DCURE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G241DCURE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LVC2G241DCURE4 would you like to use for your alert(s)?
  • Please alert me when 74LVC2G241DCURE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G241DCURE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G241DCURE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G241DCURE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G241DCURE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G241DCURE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: