-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V inverters with 3-state outputs 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74LVC2G240DCURG4
|
Mouser Electronics | Buffers & Line Drivers Dual Buffer/Driver RoHS: Compliant | 2576 |
|
$0.2580 / $0.7800 | Buy Now |
|
Ameya Holding Limited | IC INVERTER DUAL 1-INPUT US8 | 81750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G240DCURG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LVC2G240DCURG4
Texas Instruments
2-ch, 1.65-V to 5.5-V inverters with 3-state outputs 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G240DCURG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G240DCURG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G240DC | IC LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | 74LVC2G240DCURG4 vs 74LVC2G240DC |
NC7WZ240K8X | TinyLogic UHS Dual Inverting Buffer with 3-STATE Outputs, 3000-REEL | onsemi | 74LVC2G240DCURG4 vs NC7WZ240K8X |
74LVC2G240DC | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, Inverted Output, CMOS, PDSO8 | Nexperia | 74LVC2G240DCURG4 vs 74LVC2G240DC |
935274508125 | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, Inverted Output, CMOS, PDSO8 | Nexperia | 74LVC2G240DCURG4 vs 935274508125 |
74LVC2G240DC-Q100H | 74LVC2G240-Q100 - Dual inverting buffer/line driver; 3-state@en-us SSOP 8-Pin | Nexperia | 74LVC2G240DCURG4 vs 74LVC2G240DC-Q100H |
74LVC2G240DC,125 | 74LVC2G240 - Dual inverting buffer/line driver; 3-state@en-us SSOP 8-Pin | Nexperia | 74LVC2G240DCURG4 vs 74LVC2G240DC,125 |
74LVC2G240DC,125 | 74LVC2G240 - Dual inverting buffer/line driver; 3-state SSOP 8-Pin | NXP Semiconductors | 74LVC2G240DCURG4 vs 74LVC2G240DC,125 |