-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G16 - Dual buffer gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC2G16GWH by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74LVC2G16GWHCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SOT363 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
526 In Stock |
|
$0.0565 / $0.2300 | Buy Now |
DISTI #
74LVC2G16GWH
|
Avnet Americas | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: 74LVC2G16GWH) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0935 / $0.0997 | Buy Now |
DISTI #
771-74LVC2G16GWH
|
Mouser Electronics | Buffers & Line Drivers 74LVC2G16GW/SOT363/SC-88 RoHS: Compliant | 69 |
|
$0.0530 / $0.2300 | Buy Now |
DISTI #
V36:1790_14209967
|
Arrow Electronics | Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2342 | Americas - 36000 |
|
$0.0342 / $0.0468 | Buy Now |
|
Future Electronics | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0476 / $0.0515 | Buy Now |
DISTI #
71296084
|
Verical | Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 36000 |
|
$0.0342 / $0.0343 | Buy Now |
DISTI #
74LVC2G16GWH
|
TTI | Buffers & Line Drivers 74LVC2G16GW/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0500 | Buy Now |
DISTI #
74LVC2G16GWH
|
TME | IC: digital, buffer, Ch: 2, IN: 1, CMOS,TTL, SMD, TSSOP6, Mini Logic Min Qty: 1 | 0 |
|
$0.0799 / $0.2047 | RFQ |
DISTI #
74LVC2G16GWH
|
Avnet Silica | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R (Alt: 74LVC2G16GWH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC2G16GWH
|
EBV Elektronik | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R (Alt: 74LVC2G16GWH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G16GWH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G16GWH
Nexperia
74LVC2G16 - Dual buffer gate@en-us
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.8 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |