Logic
74LVC2G126DC,125
Description: 74LVC2G126 - Dual bus buffer/line driver; 3-state SSOP 8-Pin

Overview of 74LVC2G126DC,125 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74LVC2G126DC,125 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVC2G126DC,125
Avnet Americas Buffer/Line Driver 3-State Dual 1.65V to 5.5V 8-Pin VSSOP - Tape and Reel (Alt: 74LVC2G126DC,125) RoHS: Compliant Min Qty: 2425 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 66000 Partner Stock
RFQ
Quest Components BUS DRIVER, LVC/LCX/Z SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO8 100
  • 1 $0.2877
  • 18 $0.2398
  • 43 $0.1918
$0.1918 / $0.2877 Buy Now
Rochester Electronics 74LVC2G126DC - Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 23984
  • 1 $0.1504
  • 25 $0.1474
  • 100 $0.1414
  • 500 $0.1354
  • 1,000 $0.1278
$0.1278 / $0.1504 Buy Now

CAD Models for 74LVC2G126DC,125 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC2G126DC,125 by NXP Semiconductors

74LVC2G126DC,125
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8
Pin Count
8
Manufacturer Package Code
SOT765-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE HIGH
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.4 ns
Propagation Delay (tpd)
12.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. 74LVC2G126DC,125
    NXP Semiconductors
    74LVC2G126 - Dual bus buffer/line driver; 3-state SSOP 8-Pin
    VS

Alternate Parts for 74LVC2G126DC,125

This table gives cross-reference parts and alternative options found for 74LVC2G126DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G126DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC2G126DCU LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 Texas Instruments 74LVC2G126DC,125 vs SN74LVC2G126DCU
SN74LVC2G126DCUR LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC 74LVC2G126DC,125 vs SN74LVC2G126DCUR
SN74LVC2G126DCUT 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 Texas Instruments 74LVC2G126DC,125 vs SN74LVC2G126DCUT
74LVC2G125DC-Q100H 74LVC2G125-Q100 - Dual bus buffer/line driver; 3-state@en-us SSOP 8-Pin Nexperia 74LVC2G126DC,125 vs 74LVC2G125DC-Q100H
935300912125 Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G126DC,125 vs 935300912125
SN74LVC2G126DCUT LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC 74LVC2G126DC,125 vs SN74LVC2G126DCUT
74LVC2G126DC Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G126DC,125 vs 74LVC2G126DC
74LVC2G125DC-Q100 Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G126DC,125 vs 74LVC2G125DC-Q100
935300892125 Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G126DC,125 vs 935300892125
74LVC2G126DC,125 74LVC2G126 - Dual bus buffer/line driver; 3-state@en-us SSOP 8-Pin Nexperia 74LVC2G126DC,125 vs 74LVC2G126DC,125
Part Number Description Manufacturer Compare
74LVC2G126DC,125 74LVC2G126 - Dual bus buffer/line driver; 3-state@en-us SSOP 8-Pin Nexperia 74LVC2G126DC,125 vs 74LVC2G126DC,125
935274583125 Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G126DC,125 vs 935274583125
74LVC2G126DCURG4 LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments 74LVC2G126DC,125 vs 74LVC2G126DCURG4
74LVC2G126DCUTE4 Dual Bus Buffer Gate With 3-State Outputs 8-VSSOP -40 to 125 Texas Instruments 74LVC2G126DC,125 vs 74LVC2G126DCUTE4
74LVC2G126DCUTG4 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 Texas Instruments 74LVC2G126DC,125 vs 74LVC2G126DCUTG4
935300912125 Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G126DC,125 vs 935300912125
74LVC2G126DCURE4 LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments 74LVC2G126DC,125 vs 74LVC2G126DCURE4
CLVC2G126MDCUTEP Enhanced product 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -55 to 125 Texas Instruments 74LVC2G126DC,125 vs CLVC2G126MDCUTEP
935300892125 Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G126DC,125 vs 935300892125
74LVC2G126DC-Q100 Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G126DC,125 vs 74LVC2G126DC-Q100

Related Parts for 74LVC2G126DC,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G126DC,125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G126DC,125 by NXP Semiconductors

  • Please alert me when 74LVC2G126DC,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G126DC,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G126DC,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G126DC,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G126DC,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G126DC,125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: