Logic
74LVC2G125GT
Description: LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT833-1, SON-8

Overview of 74LVC2G125GT by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for 74LVC2G125GT by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC2G125GT by NXP Semiconductors

74LVC2G125GT
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
1 X 1.95 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT833-1, SON-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
1.95 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC8,.04,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.5 ns
Propagation Delay (tpd)
11.4 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74LVC2G125GT
    NXP Semiconductors
    LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT833-1, SON-8
    VS

Alternate Parts for 74LVC2G125GT

This table gives cross-reference parts and alternative options found for 74LVC2G125GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G125GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC2G125GD Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G125GT vs 74LVC2G125GD
74LVC2G125GT Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G125GT vs 74LVC2G125GT
74LVC2G125GT,115 74LVC2G125 - Dual bus buffer/line driver; 3-state@en-us SON 8-Pin Nexperia 74LVC2G125GT vs 74LVC2G125GT,115
74LVC2G125GD,125 74LVC2G125 - Dual bus buffer/line driver; 3-state SON 8-Pin NXP Semiconductors 74LVC2G125GT vs 74LVC2G125GD,125
74LVC2G125GT,115 74LVC2G125 - Dual bus buffer/line driver; 3-state SON 8-Pin NXP Semiconductors 74LVC2G125GT vs 74LVC2G125GT,115
Part Number Description Manufacturer Compare
74LVC2G125GD,125 74LVC2G125 - Dual bus buffer/line driver; 3-state SON 8-Pin NXP Semiconductors 74LVC2G125GT vs 74LVC2G125GD,125
74LVC2G125GT,115 74LVC2G125 - Dual bus buffer/line driver; 3-state SON 8-Pin NXP Semiconductors 74LVC2G125GT vs 74LVC2G125GT,115
74LVC2G125GT,115 74LVC2G125 - Dual bus buffer/line driver; 3-state@en-us SON 8-Pin Nexperia 74LVC2G125GT vs 74LVC2G125GT,115
74LVC2G125GD Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G125GT vs 74LVC2G125GD
74LVC2G125GT Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74LVC2G125GT vs 74LVC2G125GT

Related Parts for 74LVC2G125GT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G125GT by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G125GT by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC2G125GT would you like to use for your alert(s)?
  • Please alert me when 74LVC2G125GT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G125GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G125GT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G125GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G125GT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G125GT by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: