Part Details for 74LVC2G08GXX by Nexperia
Overview of 74LVC2G08GXX by Nexperia
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC2G08GXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC2G08GXX-1727-ND
|
DigiKey | IC GATE AND DUAL 2-INP Min Qty: 4139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
217865 In Stock |
|
$0.0700 | Buy Now |
DISTI #
1727-8057-1-ND
|
DigiKey | IC GATE AND 2CH 2-INP 8X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0787 / $0.2100 | Buy Now |
DISTI #
74LVC2G08GXX
|
Avnet Americas | 74LVC2G08GX/X2SON8/REEL 7" Q1/ - Tape and Reel (Alt: 74LVC2G08GXX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0679 / $0.0761 | Buy Now |
DISTI #
841-74LVC2G08GXX
|
Mouser Electronics | Logic Gates 74LVC2G08GX/SOT1233/X2SON8 RoHS: Compliant | 7960 |
|
$0.0700 / $0.2900 | Buy Now |
DISTI #
V72:2272_21657548
|
Arrow Electronics | AND Gate 2-Element 2-IN CMOS 8-Pin X2SON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1831 Container: Cut Strips | Americas - 8676 |
|
$0.0111 / $0.0384 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0686 | Buy Now |
DISTI #
29568918
|
Verical | AND Gate 2-Element 2-IN CMOS 8-Pin X2SON T/R RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 1831 | Americas - 8676 |
|
$0.0111 / $0.0168 | Buy Now |
|
Rochester Electronics | 74LVC2G08 - Dual 2-input AND gate RoHS: Compliant Status: Active Min Qty: 1 | 217865 |
|
RFQ | |
DISTI #
74LVC2G08GXX
|
TTI | Logic Gates 74LVC2G08GX/SOT1233/X2SON8 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0700 | Buy Now |
DISTI #
74LVC2G08GXX
|
Avnet Silica | 74LVC2G08GX/X2SON8/REEL 7 Q1/" (Alt: 74LVC2G08GXX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 74LVC2G08GXX
74LVC2G08GXX CAD Models
74LVC2G08GXX Part Data Attributes
|
74LVC2G08GXX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G08GXX
Nexperia
74LVC2G08 - Dual 2-input AND gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | X2SON-8 | |
Manufacturer Package Code | SOT1233-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBCC-B8 | |
JESD-609 Code | e4 | |
Length | 1.35 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.3 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |