Part Details for 74LVC2G08GD,125 by NXP Semiconductors
Overview of 74LVC2G08GD,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC2G08GD,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC2G08GD,125-954-ND
|
DigiKey | IC GATE AND Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
113500 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | 74LVC2G08GD - AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 113500 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for 74LVC2G08GD,125
74LVC2G08GD,125 CAD Models
74LVC2G08GD,125 Part Data Attributes
|
74LVC2G08GD,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G08GD,125
NXP Semiconductors
74LVC2G08 - Dual 2-input AND gate SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT996-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74LVC2G08GD,125
This table gives cross-reference parts and alternative options found for 74LVC2G08GD,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G08GD,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT3G34DC,125 | 74HC(T)3G34 - Triple buffer gate SSOP 8-Pin | NXP Semiconductors | 74LVC2G08GD,125 vs 74HCT3G34DC,125 |
74AHCT2G00DC,125 | 74AHC(T)2G00 - Dual 2-input NAND gate SSOP 8-Pin | NXP Semiconductors | 74LVC2G08GD,125 vs 74AHCT2G00DC,125 |
74LVC1G99GT,115 | 74LVC1G99 - Ultra-configurable multiple function gate; 3-state SON 8-Pin | NXP Semiconductors | 74LVC2G08GD,125 vs 74LVC1G99GT,115 |
74HCT2G02DC | IC HCT SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74LVC2G08GD,125 vs 74HCT2G02DC |
74LVC3G34GM | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PBCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Gate | NXP Semiconductors | 74LVC2G08GD,125 vs 74LVC3G34GM |
74HCT2G00GD,125 | 74HC(T)2G00 - Dual 2-input NAND gate SON 8-Pin | NXP Semiconductors | 74LVC2G08GD,125 vs 74HCT2G00GD,125 |
74AHCT3G14DC,125 | 74AHC(T)3G14 - Triple inverting Schmitt trigger SSOP 8-Pin | NXP Semiconductors | 74LVC2G08GD,125 vs 74AHCT3G14DC,125 |
74LVC3G14GT,115 | 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input SON 8-Pin | NXP Semiconductors | 74LVC2G08GD,125 vs 74LVC3G14GT,115 |
74AUP3G04DC | IC AUP/ULP/V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74LVC2G08GD,125 vs 74AUP3G04DC |
74AHC2G32DC | IC AHC/VHC/H/U/V SERIES, DUAL 2-INPUT OR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74LVC2G08GD,125 vs 74AHC2G32DC |