Part Details for 74LVC2G06DW-7 by Diodes Incorporated
Overview of 74LVC2G06DW-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC2G06DW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3343
|
Newark | Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC2G06DW-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.1120 / $0.4580 | Buy Now |
DISTI #
74LVC2G06DW-7DICT-ND
|
DigiKey | IC INVERTER 2CH 2-INP SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1817 In Stock |
|
$0.0704 / $0.4400 | Buy Now |
DISTI #
74LVC2G06DW-7
|
Avnet Americas | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74LVC2G06DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0357 / $0.0422 | Buy Now |
DISTI #
621-74LVC2G06DW-7
|
Mouser Electronics | Inverters LVC 2 Gates LOGIC RoHS: Compliant | 11344 |
|
$0.0700 / $0.4400 | Buy Now |
|
Future Electronics | Logic LVC 2 Gate SOT363 T&R 3K rEEL RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0687 / $0.0784 | Buy Now |
|
Future Electronics | Logic LVC 2 Gate SOT363 T&R 3K rEEL RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0687 / $0.0784 | Buy Now |
DISTI #
74LVC2G06DW-7
|
Avnet Americas | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74LVC2G06DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0357 / $0.0422 | Buy Now |
DISTI #
74LVC2G06DW-7
|
TME | IC: digital, inverter, Ch: 2, CMOS, SMD, SOT363, 1.65÷5.5VDC, LVC Min Qty: 10 | 2290 |
|
$0.0565 / $0.0870 | Buy Now |
DISTI #
74LVC2G06DW-7
|
Avnet Silica | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-363 T/R (Alt: 74LVC2G06DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0571 / $0.0614 | Buy Now |