-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06506430
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1823 Container: Cut Strips | Americas - 4 |
|
$0.0349 / $0.1737 | Buy Now |
DISTI #
85963035
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1846 Package Multiple: 1 Date Code: 2001 | Americas - 6000 |
|
$0.2033 | Buy Now |
DISTI #
80307517
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2120 | Americas - 3000 |
|
$0.2973 | Buy Now |
DISTI #
80308407
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2120 | Americas - 1000 |
|
$0.2973 | Buy Now |
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Rochester Electronics | 74LVC273 - Octal D-type flip-flop with reset, positive-edge trigger RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1626 / $0.1913 | Buy Now |
DISTI #
C1S537100472321
|
Chip1Stop | 74LVC273DB/SOT339/SSOP20 RoHS: Compliant pbFree: Yes Container: Cut Tape | 265 |
|
$0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC273DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC273DB,118
Nexperia
74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 22.2 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for 74LVC273DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC273DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935174740112 | Nexperia | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | 74LVC273DB,118 vs 935174740112 |
74LVC273DB-T | Nexperia | Check for Price | D Flip-Flop | 74LVC273DB,118 vs 74LVC273DB-T |