-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W4305
|
Newark | Transceiver, Octal, 3-State O/P, Tssop20, Logic Family/Base Number:74Lvc245, Logic Device Type:Transceiver, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvc, Logicrohs Compliant: Yes |Nexperia 74LVC245APW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 147500 |
|
$0.1550 / $0.1570 | Buy Now |
DISTI #
75X1090
|
Newark | Transceiver, Non Inverting, Tssop20, Logic Family/Base Number:74Lvc245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC245APW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16300 |
|
$0.2010 / $0.5010 | Buy Now |
DISTI #
1727-3105-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3223 In Stock |
|
$0.1184 / $0.3500 | Buy Now |
DISTI #
74LVC245APW,118
|
Avnet Americas | Bus Transceiver 1-Element 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC245APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1091 / $0.1221 | Buy Now |
DISTI #
771-74LVC245APW-T
|
Mouser Electronics | Bus Transceivers 74LVC245APW/SOT360/TSSOP20 RoHS: Compliant | 28205 |
|
$0.1090 / $0.4000 | Buy Now |
DISTI #
E02:0323_00016607
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2426 | Europe - 25000 |
|
$0.1189 / $0.1320 | Buy Now |
DISTI #
V36:1790_06506413
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2349 | Americas - 12500 |
|
$0.0973 / $0.1210 | Buy Now |
DISTI #
E21:3489_00016607
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2402 | Europe - 6527 |
|
$0.0989 / $0.1651 | Buy Now |
DISTI #
V72:2272_06506413
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2237 Container: Cut Strips | Americas - 6295 |
|
$0.1222 / $0.1614 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT 3-State Octal Bus Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 67500Reel |
|
$0.1010 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC245APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC245APW,118
Nexperia
74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1996-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC245APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC245APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC245APWDH-T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20 | NXP Semiconductors | 74LVC245APW,118 vs 74LVC245APWDH-T |
74LVC2245APW,118 | 74LVC2245A - Octal transceiver with direction pin, 30 ā¦ series termination resistors; 5 V tolerantn input/output; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVC245APW,118 vs 74LVC2245APW,118 |
74LVC245APW | Bus Transceiver | Nexperia | 74LVC245APW,118 vs 74LVC245APW |
74LVC245APW | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | NXP Semiconductors | 74LVC245APW,118 vs 74LVC245APW |
74LVCH245APWDH | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20 | NXP Semiconductors | 74LVC245APW,118 vs 74LVCH245APWDH |
74LVCH245APW,118 | 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVC245APW,118 vs 74LVCH245APW,118 |
74LVCH245APW,112 | 74LVC(H)245A - Octal bus transceiver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVC245APW,118 vs 74LVCH245APW,112 |
74LVCH245APW-T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | NXP Semiconductors | 74LVC245APW,118 vs 74LVCH245APW-T |
935251310112 | LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | 74LVC245APW,118 vs 935251310112 |
74LVC245APW,112 | 74LVC(H)245A - Octal bus transceiver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVC245APW,118 vs 74LVC245APW,112 |