Part Details for 74LVC244AQ20-13 by Diodes Incorporated
Overview of 74LVC244AQ20-13 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC244AQ20-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3450
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC244AQ20-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2395 |
|
$0.2000 / $0.5100 | Buy Now |
DISTI #
10AH2333
|
Newark | Logic Lvc Std V-Qfn4525-20 T&r 2.5K Rohs Compliant: Yes |Diodes Inc. 74LVC244AQ20-13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.1770 | Buy Now |
DISTI #
74LVC244AQ20-13DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 20DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5566 In Stock |
|
$0.1416 / $0.5000 | Buy Now |
DISTI #
74LVC244AQ20-13
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin QFN T/R - Tape and Reel (Alt: 74LVC244AQ20-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1275 / $0.1506 | Buy Now |
DISTI #
621-74LVC244AQ20-13
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer Line Driver 3-State RoHS: Compliant | 4400 |
|
$0.1610 / $0.4900 | Buy Now |
|
Future Electronics | OCTAL BUFFER/LINE DRIVER WITH 3 STATE OUTPUTS RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1380 | Buy Now |
|
Future Electronics | OCTAL BUFFER/LINE DRIVER WITH 3 STATE OUTPUTS RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1380 | Buy Now |
|
Bristol Electronics | 8313 |
|
RFQ | ||
|
Bristol Electronics | 2169 |
|
RFQ | ||
|
Quest Components | 1735 |
|
$0.2032 / $0.5080 | Buy Now |
Part Details for 74LVC244AQ20-13
74LVC244AQ20-13 CAD Models
74LVC244AQ20-13 Part Data Attributes
|
74LVC244AQ20-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC244AQ20-13
Diodes Incorporated
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, 2.50 X 4.50 MM, 0.95 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 2.50 X 4.50 MM, 0.95 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XQCC-N20 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.4 ns | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |