Logic
74LVC244AD,118
Description: 74LVC(H)244A - Octal buffer/line driver; 3-state SOP 20-Pin

Overview of 74LVC244AD,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC244ADGVR Texas Instruments Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 125
SN74LVC244ADBR Texas Instruments Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125
SN74LVC244ADWRE4 Texas Instruments Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125

Price & Stock for 74LVC244AD,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVC244AD,118
Avnet Americas Buffer/Line Driver 3-State Octal CMOS 1.2V to 3.6V 20-Pin SOIC - Tape and Reel (Alt: 74LVC244AD,118) RoHS: Compliant Min Qty: 1899 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 9989 Partner Stock
RFQ
Bristol Electronics   2022
RFQ
Ameya Holding Limited   2000
RFQ

CAD Models for 74LVC244AD,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC244AD,118 by NXP Semiconductors

74LVC244AD,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74LVC244AD,118
    NXP Semiconductors
    74LVC(H)244A - Octal buffer/line driver; 3-state SOP 20-Pin
    VS

Alternate Parts for 74LVC244AD,118

This table gives cross-reference parts and alternative options found for 74LVC244AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC244AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVCH244ADWE4 LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74LVC244AD,118 vs SN74LVCH244ADWE4
SN74LVCH244ADWG4 Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVC244AD,118 vs SN74LVCH244ADWG4
SN74LVCH244AQDWRQ1 Automotive Catalog Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74LVC244AD,118 vs SN74LVCH244AQDWRQ1
IDT74LVCH244ASO8 Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 74LVC244AD,118 vs IDT74LVCH244ASO8
IDT74LVC244ASO Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 74LVC244AD,118 vs IDT74LVC244ASO
74LVC244AD-T IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVC244AD,118 vs 74LVC244AD-T
SN74LVCH244DW LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC 74LVC244AD,118 vs SN74LVCH244DW
SN74LVCH244ADR LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments 74LVC244AD,118 vs SN74LVCH244ADR
SN74LVCH244ADWRE4 LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74LVC244AD,118 vs SN74LVCH244ADWRE4
74LVC244D-T IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC244AD,118 vs 74LVC244D-T
Part Number Description Manufacturer Compare
74LVC244AMTR LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74LVC244AD,118 vs 74LVC244AMTR
74LVC244AD,118 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVC244AD,118 vs 74LVC244AD,118
74LVC244AD,112 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVC244AD,118 vs 74LVC244AD,112
74LVC244AD-T Bus Driver Nexperia 74LVC244AD,118 vs 74LVC244AD-T
SN74LVCZ244ADW LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74LVC244AD,118 vs SN74LVCZ244ADW
74LVC244D IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC244AD,118 vs 74LVC244D
SN74LVCH244ADR LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments 74LVC244AD,118 vs SN74LVCH244ADR
74LVCH244AD,112 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVC244AD,118 vs 74LVCH244AD,112
IDT74LVCH244ASO8 Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 74LVC244AD,118 vs IDT74LVCH244ASO8
SN74LVC244AQDWRQ1 Automotive Catalog Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74LVC244AD,118 vs SN74LVC244AQDWRQ1

Related Parts for 74LVC244AD,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC244AD,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC244AD,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC244AD,118 would you like to use for your alert(s)?
  • Please alert me when 74LVC244AD,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC244AD,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC244AD,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC244AD,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC244AD,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC244AD,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: